- Home ›
- All Products›
- 55/2124-26-6/9-9
55/2124-26-6/9-9
TE Connectivity / Raychem Brand
55/2124-26-6/9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
55/2124-26-6/9-9
Search Keywords: 55212426699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/2124-26-6/9-9
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shield Material:Tin-Plated Copper
-
Overall Outside Diameter:2.21 mm
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Voltage Rating:600 V
-
Number of Strands:19
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Wire Diameter:.032 in
-
Operating Temperature Range:-65 – 150 °C
-
Jacket Color:White
-
Cable Style:Flat Braided Shielded & Jacketed
-
Wire Color:White
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Wire Size:26 AWG
-
Shielded:Yes
-
Strand Size:38 AWG
-
Cable Type:Spec 55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
123 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
30 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
10
$16.56
100
$16.52
250
$16.48
500
$16.44
1,000
$8.67
1,500
$5.97
2,000 +
$5.85
Click for Quote
Log in
to unlock special pricing