- Home ›
- All Products›
- 55/2122-24-6/9-9
55/2122-24-6/9-9
TE Connectivity / Raychem Brand
55/2122-24-6/9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/2122-24-6/9-9
Search Keywords: 55212224699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/2122-24-6/9-9
-
Alias/AKA:836921-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Wire Color:Blue , White
-
Wire Diameter:.037 in, .94 mm
-
Shield Material:Silver-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Overall Outside Diameter:.097 in, 2.46 mm
-
Wire Size:24 AWG
-
Shielded:Yes
-
Number of Strands:19
-
Conductor Material:Silver-Coated Copper
-
Product Type:Wire Lead
-
Cable Style:Flat Braided Shielded & Jacketed
-
Jacket Color:White
-
Strand Size:36 AWG
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:2
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,754 Feet
Can Ship immediately
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
28 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
10
$19.20
100
$19.16
250
$19.10
500
$19.05
1,000
$9.73
1,500
$6.63
2,000 +
$6.50
Click for Quote
Log in
to unlock special pricing