- Home ›
- All Products›
- 55/2122-22-9/96-9
55/2122-22-9/96-9
TE Connectivity / Raychem Brand
55/2122-22-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/2122-22-9/96-9
Search Keywords: 552122229969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/2122-22-9/96-9
-
Alias/AKA:CN5693-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Strand Size:34 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:.109 in, 2.77 mm
-
Wire Size:22 AWG
-
Wire Color:White , White with Blue Stripe
-
Voltage Rating:600 V
-
Shield Material:Silver-Coated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 200 °C
-
Number of Conductors:2
-
Wire Diameter:.043 in, 1.09 mm
-
Shielded:Yes
-
Cable Style:Flat Braided Shielded & Jacketed
-
Cable Type:Spec 55
-
Number of Strands:19
-
Jacket Color:White
-
Conductor Material:Silver-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
500
$16.75
1,000
$8.84
1,500
$6.08
2,000 +
$5.96
Click for Quote
Log in
to unlock special pricing