- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55/2114-26-0-9
55/2114-26-0-9
TE Connectivity / Raychem Brand
The 55/2114-26-0-9 is a 26 AWG single-conductor, flat braid shielded, and jacketed cable rated for 600V and designed for outer ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The 55/2114-26-0-9 is a 26 AWG single-conductor, flat braid shielded, and jacketed cable rated for 600V and designed for outer space applications.
Search Keywords: 5521142609
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/2114-26-0-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$11.53
1,000
$6.08
1,500
$4.18
2,000 +
$4.10
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT