- Home ›
- All Products›
- 55/1822-26-9/96-9
55/1822-26-9/96-9
TE Connectivity / Raychem Brand
55/1822-26-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/1822-26-9/96-9
Search Keywords: 551822269969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/1822-26-9/96-9
-
Alias/AKA:F75754-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Strand Size:38 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Type:Wire Lead
-
Shield Material:Silver-Coated Copper
-
Cable Type:Spec 55
-
Voltage Rating:600 V
-
Cable Shield Size:38 AWG
-
Wire Diameter:10.16 mm
-
Wire Size:26 AWG
-
Shielded:Yes
-
Wire Color:White with Blue Stripe
-
Shield Size:38 AWG
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Jacket Color:White
-
Operating Temperature Range:-65 – 200 °C
-
Overall Outside Diameter:.113 in
-
Number of Conductors:2
-
Number of Strands:19
-
Cable Style:Round Braided Shielded & Jacketed
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
500
$14.33
1,000
$7.56
1,500
$5.20
2,000 +
$5.10
Click for Quote
Log in
to unlock special pricing