- Home ›
- All Products›
- 55/1822-24-9/96-9
55/1822-24-9/96-9
TE Connectivity / Raychem Brand
55/1822-24-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/1822-24-9/96-9
Search Keywords: 551822249969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/1822-24-9/96-9
-
Alias/AKA:448515-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Cable Shield Size:38 AWG
-
Number of Strands:19
-
Wire Size:24 AWG
-
Wire Color:White with Blue Stripe
-
Cable Style:Round Braided Shielded & Jacketed
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Conductor Material:Silver-Coated Copper
-
Number of Conductors:2
-
Jacket Color:White
-
Shielded:Yes
-
Cable Type:Spec 55
-
Overall Outside Diameter:3.12 mm
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Strand Size:36 AWG
-
Shield Material:Silver-Coated Copper
-
Wire Diameter:.045 in
-
Operating Temperature Range:-65 – 200 °C
-
Shield Size:38 AWG
-
Product Type:Wire Lead
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
500
$15.08
1,000
$7.96
1,500
$5.47
2,000 +
$5.36
Click for Quote
Log in
to unlock special pricing