- Home ›
- All Products›
- 551512-000
551512-000
TE Connectivity / Raychem Brand
TMS-SCE-1K-1-2.0-3
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-1-2.0-3
Search Keywords: 551512000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:551512-000
-
Alias/AKA:TMS-SCE-1K-1-2.0-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Packaging Quantity:1000
-
Primary Product Color:Orange
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:1
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Product Length:2 in, 50 mm
-
Recovered Inside Diameter (Max):.333 in, 8.46 mm
-
Expanded Inside Diameter (Min):1 in, 25.4 mm
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
19 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
750
$9.30
1,500
$4.91
2,250
$3.38
3,000 +
$3.31
Click for Quote
Log in
to unlock special pricing