- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55/1322-22-9/96-9
55/1322-22-9/96-9
TE Connectivity / Raychem Brand
55/1322-22-9/96-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/1322-22-9/96-9
Search Keywords: 551322229969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/1322-22-9/96-9
-
Alias/AKA:EG4880-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Strand Size:34 AWG
-
Overall Outside Diameter:2.74 mm
-
Shield Material:Silver-Coated Copper
-
Cable Shield Size:38 AWG
-
Cable Style:Round Braided Shielded & Jacketed
-
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Product Type:Wire Lead
-
Wire Color:White
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Number of Conductors:2
-
Operating Temperature Range:-65 – 200 °C
-
Number of Strands:19
-
Wire Diameter:.99 mm
-
Cable Type:Spec 55
-
Shielded:Yes
-
Jacket Color:White
-
Shield Size:38 AWG
-
Wire Size:22 AWG
-
Conductor Material:Silver-Coated Copper
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
500
$13.76
1,000
$7.26
1,500
$4.99
2,000 +
$4.89
Click for Quote
Log in
to unlock special pricing