- Home ›
- All Products›
- 55/1124-24-6/9-9
55/1124-24-6/9-9
TE Connectivity / Raychem Brand
55/1124-24-6/9-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/1124-24-6/9-9
Search Keywords: 55112424699
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/1124-24-6/9-9
-
Alias/AKA:286075-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Strands:19
-
Cable Style:Round Braided Shielded & Jacketed
-
Strand Size:36 AWG
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Blue
-
Cable Type:Spec 55
-
Overall Outside Diameter:.107 in
-
Number of Conductors:2
-
Product Type:Wire Lead
-
Shielded:Yes
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Shield Material:Tin-Plated Copper
-
Wire Diameter:.037 in
-
Wire Size:24 AWG
-
Shield Size:38 AWG
-
Voltage Rating:600 V
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Shield Size:38 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
500
$17.80
1,000
$9.39
1,500
$6.46
2,000 +
$6.33
Click for Quote
Log in
to unlock special pricing