- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Multi-Conductor ›
- 55/1122-22-9/96-9
55/1122-22-9/96-9
TE Connectivity / Raychem Brand
High Performance Cable 2Conductors 22AWG 600V White
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
High Performance Cable 2Conductors 22AWG 600V White
Search Keywords: 551122229969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/1122-22-9/96-9
-
Alias/AKA:142583-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Conductors:22041
-
Conductor Material:Silver Coated Copper2033
-
Cable Length:N/A
-
Maximum Current Rating:N/A
-
Type:High Performance Cable2044
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,140 Feet
Can Ship immediately
You may purchase all in-stock quantity of 1,140
Stock lot only:
1140 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
16 Weeks
can ship
9/4/26