- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5510060002
5510060002
TE Connectivity / Raychem Brand
PD-Caps Semirigid Polyolefin Heat-Shrinkable End Caps
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
PD-Caps Semirigid Polyolefin Heat-Shrinkable End Caps
Product Highlights:
- Heat Shrinkable Caps
- Product Name = PD-CAP
- Product Source = U.K., U.S.
- Semirigid
- Thin Wall Style
Search Keywords: 5510060002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5510060002
-
Alias/AKA:PD-CAP-1/2-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Cap
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:31.5 KV/mm
-
Operating Temperature:-55 to 110 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,620
Can Ship immediately
Minimum Order Quantity:
50
18 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
1
$0.4762
50
$0.4329
500
$0.3250
1,000
$0.2960
2,500
$0.2945
5,000
$0.2930
10,000
$0.2916
15,000
$0.2901
25,000 +
$0.2887
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments