- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 550963-000
550963-000
TE Connectivity / Raychem Brand
TXR40AB00-1208AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AB00-1208AI2
Search Keywords: 550963000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:550963-000
-
Alias/AKA:TXR40AB00-1208AI2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Adapter Entry Size:8
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Color:Olive Drab
-
Connector Shell Size:13 , C
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
TE Adapter Code:40
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:Straight
-
Backshell Material:Aluminum
-
Overbraid Termination:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$131.274
50 +
$119.340
Click for Quote
Log in
to unlock special pricing