- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 55/0812-22-2
55/0812-22-2
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 22AWG 1.27mm Silver Plated Copper Red 600VAC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 22AWG 1.27mm Silver Plated Copper Red 600VAC
Search Keywords: 550812222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0812-22-2
-
Alias/AKA:526791-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:22 AWG
-
Bunch Stranding:19x34
-
Conductor Material:Silver Plated Copper
-
Cable Diameter:1.27 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 200 °C
-
Color:Red
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,250
$5.27
2,500
$2.78
3,750
$1.91
5,000 +
$1.88
Click for Quote
Log in
to unlock special pricing