Image is representational - see mfr. specs

55A0134-26-9/93/96CS2275

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55A0134-26-9/93/96CS2275
Search Keywords: 550435000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    550435-000
  • Alias/AKA:
    55A0134-26-9/93/96CS2275
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Style:
    Twisted Pair
  • Insulation Material:
    Modified Radiation Cross-linked ETFE Polymer
  • Cable Type:
    MIL-DTL-27500
  • Shielded:
    No
  • Number of Strands:
    19
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Voltage Rating:
    600 VAC
  • Wire Size:
    26 AWG
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
500
$14.08
1,000
$7.43
1,500
$5.11
2,000 +
$5.01
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!