- Home ›
- All Products›
- 55/0324-20-0/2
55/0324-20-0/2
TE Connectivity / Raychem Brand
55/0324-20-0/2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
55/0324-20-0/2
Search Keywords: 5503242002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0324-20-0/2
-
Alias/AKA:EL8398-000
-
Unit of Measure:Per Foot
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:9A515.Y.6
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:20 AWG, .52 mm²
-
Cable Type:Spec 55/
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
33 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
500
$15.21
1,000
$8.03
1,500
$5.52
2,000 +
$5.41
Click for Quote
Log in
to unlock special pricing