- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 55/0222-8-0/2
55/0222-8-0/2
TE Connectivity / Raychem Brand
55/0222-8-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0222-8-0/2
Search Keywords: 550222802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0222-8-0/2
-
Alias/AKA:EL8254-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55/
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Coated Copper
-
Wire Size:8 AWG, 8.37 mm²
-
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,260 Feet
Can Ship immediately
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$68.85
50
$43.05
100
$42.63
250
$42.21
500
$41.79
750
$41.37
1,000 +
$40.96
Click for Quote
Log in
to unlock special pricing