Available Replacements
Possible Replacement
A75351-000
A75351-000

TE Connectivity / Raychem Brand

In Stock: 2,200

Minimum Order: 20

VIEW PRODUCT
Image is representational - see mfr. specs

55/0124-28-6/9

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55/0124-28-6/9
Search Keywords: 5501242869
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55/0124-28-6/9
  • Unit of Measure:
    Per Foot
  • RoHS:
    No
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Conductor Material:
    Silver-Coated High Strength Copper Alloy
  • Voltage Rating:
    600 VAC
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Wire Size:
    28 AWG, .08 mm²
  • Cable Type:
    Spec 55/
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,200 Feet
Ships today, if you order in
MOQ for In Stock Qty:
20 Feet
MOQ for out of Stock Qty:
20 Feet
35 Weeks can ship 2/3/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$9.82
100
$9.79
250
$9.77
500
$9.74
1,000
$5.14
1,500
$3.54
2,000 +
$3.47
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!