- Home ›
- All Products›
- 55/0124-26-9/96
TE Connectivity / Raychem Brand
55/0124-26-9/96
55/0124-26-9/96
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0124-26-9/96
-
Alias/AKA:654745-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:26 AWG, .13 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55/
-
Voltage Rating:600 VAC