- Home ›
- All Products›
- 55/0124-26-4/5
55/0124-26-4/5
TE Connectivity / Raychem Brand
55/0124-26-4/5
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0124-26-4/5
Search Keywords: 5501242645
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0124-26-4/5
-
Alias/AKA:CS2451-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Cable Type:Spec 55/
-
Wire Size:26 AWG, .13 mm²
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
25 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
500
$10.11
1,000
$5.34
1,500
$3.67
2,000 +
$3.60
Click for Quote
Log in
to unlock special pricing