- Home ›
- All Products›
- 55/0124-24-2/6
55/0124-24-2/6
TE Connectivity / Raychem Brand
55/0124-24-2/6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0124-24-2/6
Search Keywords: 5501242426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0124-24-2/6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Diameter:.023 – .025 in
-
Wire Color:Red
-
Strand Size:36 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Jacket Color:White
-
Cable Type:Spec 55
-
Number of Conductors:2
-
Overall Outside Diameter:.078 in
-
Voltage Rating:600 VAC
-
Number of Strands:19
-
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Wire Diameter:.076 in
-
Insulation Material:Modified ETFE
-
Wire Size:.205 mm²
-
Wire Source:United States
-
Product Type:Wire Lead
-
Packaging Method:Package
-
Packaging Quantity:1000
-
Operating Temperature Range:-65 – 200 °C
-
Cable Style:Primary
-
Number of Pairs:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$17.25
1,000
$9.11
1,500
$6.26
2,000 +
$6.14
Click for Quote
Log in
to unlock special pricing