- Home ›
- All Products›
- 55/0124-22-2/6
55/0124-22-2/6
TE Connectivity / Raychem Brand
55/0124-22-2/6
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0124-22-2/6
Search Keywords: 5501242226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0124-22-2/6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Wire Size:22 AWG, .33 mm²
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Cable Type:Spec 55/
-
Voltage Rating:600 VAC
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$21.46
1,000
$10.96
1,500
$7.46
2,000 +
$7.31
Click for Quote
Log in
to unlock special pricing