- Home ›
- All Products›
- 55/0122-30-6/9
55/0122-30-6/9
TE Connectivity / Raychem Brand
55/0122-30-6/9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0122-30-6/9
Search Keywords: 5501223069
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0122-30-6/9
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Silver-Coated Copper
-
Wire Size:30 AWG, .05 mm²
-
Cable Type:Spec 55/
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500 Feet
35 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
500
$17.51
1,000
$9.24
1,500
$6.36
2,000 +
$6.23
Click for Quote
Log in
to unlock special pricing