- Home ›
- All Products›
- 55/0122-26-0/2
55/0122-26-0/2
TE Connectivity / Raychem Brand
55/0122-26-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0122-26-0/2
Search Keywords: 5501222602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0122-26-0/2
-
Alias/AKA:A69918-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated Copper
-
Wire Size:26 AWG, .13 mm²
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55/
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
500
$8.01
1,000
$4.24
1,500
$2.98
2,000 +
$2.92
Click for Quote
Log in
to unlock special pricing