- Home ›
- All Products›
- 55/0122-24-9/96
55/0122-24-9/96
TE Connectivity / Raychem Brand
55/0122-24-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0122-24-9/96
Search Keywords: 55012224996
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0122-24-9/96
-
Alias/AKA:203937-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG, .21 mm²
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55/
-
Conductor Material:Silver-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
500
$10.78
1,000
$5.69
1,500
$3.91
2,000 +
$3.84
Click for Quote
Log in
to unlock special pricing