- Home ›
- All Products›
- 55/0122-24-0/2
55/0122-24-0/2
TE Connectivity / Raychem Brand
55/0122-24-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55/0122-24-0/2
Search Keywords: 5501222402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0122-24-0/2
-
Alias/AKA:311665-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Wire Lead
-
Operating Temperature Range:-65 – 200 °C
-
Wire Color:Black
-
Number of Pairs:1
-
Conductor Material:Silver-Plated Copper
-
Cable Style:Primary
-
Wire Size:24 AWG
-
Conductor Diameter:.023 in
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Voltage Rating:600 VAC
-
Strand Size:36 AWG
-
Cable Type:Spec 55
-
Wire Diameter:.037 in
-
Overall Outside Diameter:.074 in
-
Cable Configuration:Twisted Pair
-
Number of Strands:19
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
30 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
500
$9.80
1,000
$5.17
1,500
$3.56
2,000 +
$3.49
Click for Quote
Log in
to unlock special pricing