Image is representational - see mfr. specs

55/0122-20-0/2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
55/0122-20-0/2
Search Keywords: 5501222002
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    55/0122-20-0/2
  • Alias/AKA:
    044435-000
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    8544493080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Insulation Material:
    Radiation-Crosslinked, Modified ETFE
  • Voltage Rating:
    600 VAC
  • Cable Type:
    Spec 55/
  • Operating Temperature Range:
    -65 – 200 °C, -85 – 392 °F
  • Wire Size:
    20 AWG, .52 mm²
  • Conductor Material:
    Silver-Coated Copper
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,509 Feet
Can Ship immediately You may purchase all in-stock quantity of 1,509
Stock lot only:
1509 Feet
MOQ for In Stock Qty:
2000 Feet
MOQ for out of Stock Qty:
2000 Feet
25 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.819
2,000 +
$5.290
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!