- Home ›
- All Products›
- 55/0122-18-0/2
55/0122-18-0/2
TE Connectivity / Raychem Brand
55/0122-18-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0122-18-0/2
Search Keywords: 5501221802
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0122-18-0/2
-
Alias/AKA:224089-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:18 AWG, .82 mm²
-
Cable Type:Spec 55/
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
164 Feet
Ships today, if you order in
MOQ for In Stock Qty:
18 Feet
MOQ for out of Stock Qty:
18 Feet
23 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
18
$15.98
50
$15.94
100
$15.90
250
$15.86
500
$8.40
750
$5.91
1,000 +
$5.79
Click for Quote
Log in
to unlock special pricing