- Home ›
- All Products›
- 55/0122-16-0/2
55/0122-16-0/2
TE Connectivity / Raychem Brand
55/0122-16-0/2
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55/0122-16-0/2
Search Keywords: 5501221602
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:55/0122-16-0/2
-
Alias/AKA:090644-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:16 AWG, 1.31 mm²
-
Voltage Rating:600 VAC
-
Conductor Material:Silver-Coated Copper
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Spec 55/
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
145 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
10 Feet
21 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
10
$19.95
50
$19.90
100
$19.85
250
$19.80
500
$10.44
750
$7.18
1,000 +
$7.04
Click for Quote
Log in
to unlock special pricing