- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5501062005
TE Connectivity / Raychem Brand
5501062005
Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 25.4 mm - Black - 1.2 m.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | 5501062005 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Type: | Tubing |
| Body Material: | Cross Linked Polyolefin |
| Shrink Wall Type: | Medium |
| Styles: | Straight |
| Shrink Ratio: | 3:1 |
| Dielectric Strength: | 19.68 KV/mm |
| Color: | Black |
| Operating Temperature: | -55 to 110 °C |
| Inside Diameter After Shrinking: | 10.2 mm |
| Inside Diameter Before Shrinking: | 25.4 mm |