- Home ›
- All Products›
- 5501022002
5501022002
TE Connectivity / Raychem Brand
TAT-125-1/2-X-STK
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
TAT-125-1/2-X-STK
Search Keywords: 5501022002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5501022002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Recovery Temperature:121 °C
-
Flexibility:Flexible
-
Fluid Resistance:Moisture/Spray Protection , Splash Protection
-
Fluid Type:Aviation Fuel , Brake Fluid , Chemicals/Solvents , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Inside Diameter (Max):.25 in, 6.4 mm
-
Shrink Ratio:2:1
-
Resistant To:Cut-Through , Flexing , Fluids , Mechanical Damage
-
Wall Type:Dual
-
Product Family:TAT-125
-
Applicable Region:Global
-
Shrink Temperature (Min):95 °C
-
Expanded Inside Diameter (Min):.5 in, 12.7 mm
-
Low Outgassing:No
-
Flammability:Non-Flame-Retardant
-
Product Source:US
-
Size Range:.25 – .5 in, 6.4 – 12.7 mm
-
Color:Clear
-
Operating Temperature Range:-55 – 110 °C
-
Packaging Method:Piece
-
Material:Irradiated Modified Polyolefin
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.