- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5500982001
5500982001
TE Connectivity / Raychem Brand
Adhesive Lined Heat Shrink Tubing - Dual Wall - 2:1 - 4.749 mm - Black - 1.2 m.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Adhesive Lined Heat Shrink Tubing - Dual Wall - 2:1 - 4.749 mm - Black - 1.2 m.
Search Keywords: 5500982001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5500982001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Black
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:2.4 mm
-
Inside Diameter Before Shrinking:4.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Feet
Ships today, if you order in
Buy all 8 in-stock or the regular minimum order quantity of 102
Stock lot only:
8 Feet
Minimum Order Quantity:
102 Feet
Order Increment:
6 Feet
Price (USD)
Qty
Unit Price
1
$1.3607
102
$1.2370
252
$1.2090
504
$1.1610
1,002
$1.1360
2,502
$1.0680
5,004
$1.0090
7,500 +
$0.9960
Click for Quote
Log in
to unlock special pricing