- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 5500852001
5500852001
TE Connectivity / Raychem Brand
SCL-1/2-2-STK
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
SCL-1/2-2-STK
Search Keywords: 5500852001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5500852001
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Type:Tubing
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:Medium
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:19.68 KV/mm
-
Color:Red
-
Operating Temperature:-55 to 110 °C
-
Inside Diameter After Shrinking:5 mm
-
Inside Diameter Before Shrinking:12.7 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1 Foot
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1 Foot
Minimum Order Quantity:
10 Feet
Price (USD)
Qty
Unit Price
1
$2.112
10
$1.920
100
$1.720
250
$1.680
500
$1.650
1,000
$1.610
2,500
$1.590
5,000
$1.570
7,500 +
$1.560
Click for Quote
Log in
to unlock special pricing