Image is representational - see mfr. specs

Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 9.5 mm - Black - 1.2 m.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 9.5 mm - Black - 1.2 m.
Search Keywords: 5500192011
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5500192011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Medium
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    19.68 KV/mm
  • Operating Temperature:
    -55 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
27 Weeks can ship 12/7/26
Backorder
Price (USD)
Qty
Unit Price
25
$6.59
50
$6.49
100
$6.29
250
$5.75
500
$5.67
1,000
$5.58
2,500
$4.74
5,000 +
$4.55
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!