Available Replacements
Possible Replacement
NB25822001
NB25822001

TE Connectivity / Raychem Brand

In Stock: 800

Minimum Order: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 3.2 mm - Black - 1.2 m.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bags Packaging
Certificate of Compliance Guarantee
Description +
Heat Shrink Tubing - Dual Wall Encapsulate Lined - 3:1 - 3.2 mm - Black - 1.2 m.
Product Highlights:
  • Heat Shrinkable Tubing
  • Product Name = SCL
  • Product Source = U.K., U.S.
  • Semirigid
  • Medium Wall Style
Search Keywords: 5500102028
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5500102028
  • Unit of Measure:
    Per Foot
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Tubing
  • Body Material:
    Cross Linked Polyolefin
  • Shrink Wall Type:
    Medium/Dual
  • Styles:
    Straight
  • Shrink Ratio:
    3:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    Black
  • Operating Temperature:
    -55 to 110 °C
  • Inside Diameter After Shrinking:
    0.6 mm
  • Inside Diameter Before Shrinking:
    3.2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250 Feet
26 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
250
$1.142
500
$0.856
750
$0.799
1,000 +
$0.783
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!