- Home ›
- All Products›
- 548177-000
548177-000
TE Connectivity / Raychem Brand
2524A0524-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2524A0524-9
Search Keywords: 548177000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:548177-000
-
Alias/AKA:2524A0524-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Impedance:125 Ω
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
625
$32.55
1,250
$16.62
1,875
$11.31
2,500 +
$11.09
Click for Quote
Log in
to unlock special pricing