- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- 547972-000
547972-000
TE Connectivity / Raychem Brand
STD09W-N
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
STD09W-N
Search Keywords: 547972000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:547972-000
-
Alias/AKA:STD09W-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Material:Polyoxymethylene
-
Marker Color:White
-
Maximum Cable Diameter:4.5 mm
-
Marker Type:Pre-Marked
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,900
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
300
15 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
600
$0.0505
2,700
$0.0483
7,500
$0.0411
25,200
$0.0340
50,100
$0.0305
100,200
$0.0271
150,000
$0.0268
250,200 +
$0.0263
Click for Quote
Log in
to unlock special pricing