- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 547441-000
547441-000
TE Connectivity / Raychem Brand
55A1121-22-0/9-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
55A1121-22-0/9-0
Search Keywords: 547441000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:547441-000
-
Alias/AKA:55A1121-22-0/9-0
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 VAC
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Material:Tin-Coated Copper
-
Wire Size:22 AWG
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,219 Feet
Ships today, if you order in
MOQ for In Stock Qty:
10 Feet
MOQ for out of Stock Qty:
1250 Feet
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$2.90
250
$1.91
500
$1.85
1,250
$1.78
2,500
$1.76
3,750
$1.74
5,000 +
$1.72
Click for Quote
Log in
to unlock special pricing