- Home ›
- All Products›
- 5470234017
5470234017
TE Connectivity / Raychem Brand
CONVOLEX-7/16-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CONVOLEX-7/16-0-SP
Search Keywords: 5470234017
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5470234017
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
196 -
Convoluted Tubing Material:Crosslinked Polyvinylidene Fluoride
-
Packaging Method:Spool
-
Operating Temperature Range:-55 – 150 °C
-
Emission Free:Yes
-
CSA Certified:No
-
Color:Black
-
High Temperature Compatible:Yes
-
Convoluted Tubing Product Type:Conduit
-
Government Qualified:No
-
Inside Diameter:.4 in, 10.1 mm
-
Convoluted Tubing Fluid Resistance:Chemicals/Solvents , De-Icing Fluid , Diesel Fuel , Hydraulic Fluid , Lubricating Oil , Water
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
147 Feet
Ships today, if you order in
Minimum Order Quantity:
49 Feet
Price (USD)
Qty
Unit Price
49
$19.65
98
$18.94
147
$18.84
196 +
$17.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Older Equivalent