- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 546727-000
546727-000
TE Connectivity / Raychem Brand
55PC0211-20-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0211-20-9
Search Keywords: 546727000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:546727-000
-
Alias/AKA:55PC0211-20-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Cable Style:Primary
-
Overall Outside Diameter:.054 in
-
Wire Size:20 AWG
-
Number of Strands:19
-
Product Type:Wire
-
Conductor Material:Tin-Coated Copper
-
Wire Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Number of Conductors:1
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Strand Size:32 AWG
-
Cable Type:Spec 55
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
100
$0.4224
500
$0.3432
1,000
$0.3424
2,500
$0.3138
5,000
$0.3009
7,500
$0.3002
10,000
$0.2705
15,000 +
$0.2633
Click for Quote
Log in
to unlock special pricing