- Home ›
- All Products›
- 546011-000
546011-000
TE Connectivity / Raychem Brand
TXR40AB45-2210BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB45-2210BI
Search Keywords: 546011000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:546011-000
-
Alias/AKA:TXR40AB45-2210BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR10BI
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Compatible With Connector Shell Size:23 , H
-
Primary Product Color:Olive Drab
-
Product Length:1.87 in, 47.6 mm
-
Primary Product Material:Aluminum
-
TE Connector Interface Code:40
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:45°
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
35 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
13
$747.54
25
$397.08
38
$266.74
50 +
$261.40
Click for Quote
Log in
to unlock special pricing