- Home ›
- All Products›
- 544639-000
544639-000
TE Connectivity / Raychem Brand
D-621-0457
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
D-621-0457
Search Keywords: 544639000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:544639-000
-
Alias/AKA:D-621-0457
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536308000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:3000 Ω
-
Operating Temperature (Max):125 °C
-
Data Bus Connector Type:Plug
-
Data Bus Connector Style:Bayonet
-
Contact Type:Pin
-
Polarization Code:A
-
Termination Method to Wire & Cable:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
26 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
3
$816.03
5
$518.42
8
$342.01
10 +
$335.17
Click for Quote
Log in
to unlock special pricing