- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 544155-000
544155-000
TE Connectivity / Raychem Brand
Raychem Hi-Spec Flexible Bus Cable - Cross-Linked Polyvinylidene Fluoride - Transparent Blue - 6.30 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Raychem Hi-Spec Flexible Bus Cable - Cross-Linked Polyvinylidene Fluoride - Transparent Blue - 6.30 mm.
Search Keywords: 544155000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:544155-000
-
Alias/AKA:D-150-9133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Insulation Sleeve
-
Body Material:Cross-Linked Polyvinylidene Fluoride
-
Color:Transparent Blue
-
Operating Temperature:150(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
258
can ship 10/26/26
26 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$89.76
5
$87.85
10
$86.13
20
$85.26
50
$84.41
100 +
$84.20
Click for Quote
Log in
to unlock special pricing