- Home ›
- All Products›
- 543703-000
543703-000
TE Connectivity / Raychem Brand
342A048-12-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
342A048-12-0
Search Keywords: 543703000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:543703-000
-
Alias/AKA:342A048-12-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Government Qualified:No
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Material:Modified Fluoro-Elastomer
-
Size Code:048
-
Adhesive Pre-Coat:No
-
Number of Branches/Legs:3
-
Molded Part Shape Code:342A
-
Molded Part Shape:Y Shape
-
Material Code:12
-
Power Cable Accessory:No
-
Fluid/Chemical Resistance:Long-Term Immersion at High Temperature
-
Adhesive Code:S1125 , S1255-04
-
Inside Diameter Range (Leg 1):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Inside Diameter Range (Body):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Inside Diameter Range (Leg 2):.27 – .52 in, 6.9 – 13.2 mm
-
Operating Temperature Range:-55 – 200 °C, -67 – 392 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
7
$546.22
13
$311.42
19
$224.91
25 +
$220.41
Click for Quote
Log in
to unlock special pricing