- Home ›
- All Products›
- 543633P085
543633P085
TE Connectivity / Raychem Brand
SCT-NO.1-E6-0-45MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SCT-NO.1-E6-0-45MM
Search Keywords: 543633P085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:543633P085
-
Alias/AKA:SCT-NO.1-E6-0-45MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Shrink Temperature (Min):125 °C
-
Operating Temperature Range:-40 – 150 °C
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Product Source:US
-
Packaging Method:Piece
-
Shrink Ratio:4:1
-
Primary Product Color:Black
-
Primary Product Material:Crosslinked Polyolefin
-
Expanded Inside Diameter (Min):.3 in, 7.62 mm
-
Fluid Type:Aviation Fuel , Brake Fluid , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Nominal):.059 in, 1.5 mm
-
Recovered Inside Diameter (Max):.065 in, 1.65 mm
-
Wall Type:Dual Wall
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief , Vibration
-
Product Length:1.77 in, 45 mm
-
Resistance Properties:Immersion Protection , Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
2,500
$0.4505
5,000
$0.2772
7,500
$0.2195
10,000 +
$0.2151
Click for Quote
Log in
to unlock special pricing