- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 543629-000
543629-000
TE Connectivity / Raychem Brand
55PC0121-16-9/96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0121-16-9/96
Search Keywords: 543629000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:543629-000
-
Alias/AKA:55PC0121-16-9/96
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Type:Spec 55
-
Product Type:Wire Lead
-
Number of Conductors:2
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Overall Outside Diameter:.133 in, 3.38 mm
-
Strand Size:29 AWG
-
Wire Size:16 AWG
-
Conductor Diameter:.0527 in, 1.34 mm
-
Wire Color:White , White with Blue Stripe
-
Voltage Rating:600 VAC
-
Product Classification:Cable - High Performance - Spec 44, 55 and RCW
-
Cable Style:Primary
-
Conductor Material:Tin-Coated Copper
-
Number of Strands:19
-
Cable Configuration:Twisted Pair
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
452
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
452
$5.94
903
$3.15
1,354
$2.22
1,805 +
$2.17
Click for Quote
Log in
to unlock special pricing