Image is representational - see mfr. specs

CGPT-24/8-0-SP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
CGPT-24/8-0-SP
Search Keywords: 5433694001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    5433694001
  • Alias/AKA:
    CGPT-24/8-0-SP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909989
  • COO:
    CH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    60
  • Expanded Inside Diameter (Min):
    .945 in, 24 mm
  • Packaging Method:
    Spool
  • Flammability:
    Flame-Retardant
  • Shrink Temperature (Min):
    80 °C
  • Recovery Temperature:
    120 °C
  • Voltage (Max):
    .6 kV
  • Fluid Type:
    Gasoline , Hydraulic Fluid , Lubricating Oil
  • Applicable Region:
    Asia , EMEA
  • Recovered Inside Diameter (Max):
    .315 in, 8 mm
  • Flexibility:
    Flexible
  • Fluid Resistance:
    Splash Protection
  • Low Outgassing:
    No
  • Recovered Wall Thickness (Nominal):
    .039 in, 1 mm
  • Material:
    Irradiated Modified Polyolefin
  • Shrink Ratio:
    3:1
  • Resistant To:
    Fluids , Mechanical Damage , Strain
  • Color:
    Black
  • Product Family:
    CGPT
  • Wall Type:
    Single
  • Product Source:
    Czech Republic
  • Operating Temperature Range:
    -40 – 135 °C
  • Recovered Wall Thickness (Tolerance):
    .008 in, .2 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1050
18 Weeks can ship 10/8/26
Backorder
Price (USD)
Qty
Unit Price
1,050
$9.40
2,100
$4.80
3,150
$3.27
4,200 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!