- Home ›
- All Products›
- 5431414003
5431414003
TE Connectivity / Raychem Brand
RNF-3000-18/6-5-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RNF-3000-18/6-5-SP
Search Keywords: 5431414003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5431414003
-
Alias/AKA:RNF-3000-18/6-5-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
150 -
Recovery Temperature:120 °C
-
Product Source:Czech Republic
-
Operating Temperature Range:-55 – 135 °C
-
Applicable Region:Global
-
Flexibility:Flexible
-
Packaging Method:Reel
-
Shrink Ratio:3:1
-
Shrink Temperature (Min):80 °C
-
Primary Product Material:Irradiated Modified Polyolefin
-
Primary Product Color:Green
-
Recovered Inside Diameter (Max):.236 in, 6 mm
-
Expanded Inside Diameter (Min):.709 in, 18 mm
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil , Water
-
Recovered Wall Thickness (Tolerance):.004 in, .12 mm
-
Recovered Wall Thickness (Nominal):.033 in, .85 mm
-
Operating Voltage (Max):.6 kV
-
Mechanical Resistance:Abrasion , Fluids , Mechanical Damage , Strain Relief
-
Wall Type:Single Wall
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
61 Weeks
can ship
7/15/27
Price (USD)
Qty
Unit Price
750
$13.59
1,500
$6.94
2,250
$4.72
3,000 +
$4.63
Click for Quote
Log in
to unlock special pricing