- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 5428893001
5428893001
TE Connectivity / Raychem Brand
99M0111-24-7
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
99M0111-24-7
Search Keywords: 5428893001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:5428893001
-
Alias/AKA:99M0111-24-7
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Reel Pack:
1 -
Size:24 AWG
-
Conductor Material:Tin-Plated Copper
-
Insulation Material:Radiation-Crosslinked, Modified Polyester
-
Insulation Thickness:.006 in, .15 mm
-
Cable Diameter:0.89 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-55 to 125 °C
-
Color:Violet
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,799 Feet
Ships today, if you order in
MOQ for In Stock Qty:
5765 Feet
MOQ for out of Stock Qty:
5765 Feet
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,765
$0.4017
8,647
$0.2826
11,529 +
$0.2770
Click for Quote
Log in
to unlock special pricing