- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- 541824-000
541824-000
TE Connectivity / Raychem Brand
Adapter, Spin Coupling Code 54
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Adapter, Spin Coupling Code 54
Product Highlights:
- Style = Spin Coupling
- Connector Code = 54
- Straight
- Shell Size = 07, 12, 12S
- Boot Diameter = 19.70 mm
Search Keywords: 541824000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:541824-000
-
Alias/AKA:201M112-19B
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Adapter
-
Color:Olive Drab
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
96
Ships today, if you order in
23 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$80.26
5
$77.16
10
$76.04
20
$74.00
50
$73.05
100 +
$58.56
Click for Quote
Log in
to unlock special pricing