- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 541315-000
541315-000
TE Connectivity / Raychem Brand
RTD-50-S-03
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RTD-50-S-03
Product Highlights:
- Connector
- Jack
- Terminate To Coaxial Cable
- Coaxial Cable Termination Type = Solder
- Coaxial Cable Type (RG/U or Mfg.) = 174, 178, 188, 196, 316
Search Keywords: 541315000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:541315-000
-
Alias/AKA:RTD-50-S-03
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:TNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 2.8 Hz to GHz
-
Gender:RCP
-
Mounting:Through Hole
-
Body Orientation:Straight
-
Terminate To:Coaxial Cable
-
Termination Method:Solder
-
Operating Temperature:-55 to 150 °C
-
Dimension:25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
MOQ for out of Stock Qty:
25
35 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$84.20
5
$69.47
10
$67.29
25
$64.52
50
$63.88
75
$63.25
100 +
$62.62
Click for Quote
Log in
to unlock special pricing